Festo 680 V 7427 W Servo Motor, 2163 rpm, 118.3 Nm Max Output Torque
- RS Stock No.:
- 195-983
- Mfr. Part No.:
- EMMT-AS-190-MR-HS-R3MYB
- Brand:
- Festo
Subtotal (1 unit)*
$15,756.11
(exc. GST)
$18,119.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,756.11 |
*price indicative
- RS Stock No.:
- 195-983
- Mfr. Part No.:
- EMMT-AS-190-MR-HS-R3MYB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 118.3Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 2163rpm | |
| Power Rating | 7427W | |
| Stall Torque | 76.7Nm | |
| Current Rating | 19.2 A | |
| Series | EMMT-AS-190-MR-HS-R3MYB | |
| Rotor Inertia | 160kg.cm² | |
| Standards/Approvals | DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 118.3Nm | ||
Supply Voltage 680 V | ||
Output Speed 2163rpm | ||
Power Rating 7427W | ||
Stall Torque 76.7Nm | ||
Current Rating 19.2 A | ||
Series EMMT-AS-190-MR-HS-R3MYB | ||
Rotor Inertia 160kg.cm² | ||
Standards/Approvals DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor revolutionises precision performance in demanding applications. With a robust design and advanced technology, it is engineered to operate efficiently across a variety of conditions. Its sophisticated features like digital temperature monitoring and a high mechanical speed ensure optimal performance without overheating, while its compact design makes it straightforward to integrate into existing systems. Thus, this servo motor exemplifies excellence in engineering, providing superior functionality and peace of mind for users seeking performance and reliability in their machinery.
Optimised for a wide operational temperature range which ensuring versatility in various environments
High precision rotor position sensor allows for exceptional control and accuracy
Digital motor temperature transmission facilitates real time performance monitoring
Robust construction guarantees long operational life and minimal downtime
High torque ratings contribute to powerful performance even under challenging loads
Complies with stringent safety and environmental standards demonstrating commitment to quality
Related links
- Festo 680 V 7.427 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7.427 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7.427 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6.377 kW Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6.377 kW Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4.948 kW Servo Motor 60 Nm Max Output Torque
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
