Festo 680 V 4157 W Servo Motor, 1812 rpm, 86 Nm Max Output Torque
- RS Stock No.:
- 196-308
- Mfr. Part No.:
- EMMT-AS-150-L-HT-R2S
- Brand:
- Festo
Subtotal (1 unit)*
$8,639.85
(exc. GST)
$9,935.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,639.85 |
*price indicative
- RS Stock No.:
- 196-308
- Mfr. Part No.:
- EMMT-AS-150-L-HT-R2S
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 86Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1812rpm | |
| Power Rating | 4157W | |
| Stall Torque | 44Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 24 A | |
| Series | EMMT-AS | |
| Standards/Approvals | cULus, UKCA, UL E342973, CE, IEC 60034, RCM trademark, RoHS, EN | |
| Rotor Inertia | 57.6kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 86Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1812rpm | ||
Power Rating 4157W | ||
Stall Torque 44Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 24 A | ||
Series EMMT-AS | ||
Standards/Approvals cULus, UKCA, UL E342973, CE, IEC 60034, RCM trademark, RoHS, EN | ||
Rotor Inertia 57.6kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is expertly designed for precision and efficiency in various industrial applications. Featuring a robust construction, it operates seamlessly within a broad temperature range, ensuring performance reliability even in demanding environments. The innovative design also incorporates advanced temperature monitoring technology, allowing for real time assessment of operational conditions. With its remarkable torque and speed specifications, this motor offers exceptional responsiveness and control, making it an ideal choice for automation tasks that require both power and finesse.
Compliance with international standards ensures compatibility and reliability across borders
Lightweight yet durable its construction offers ease of installation and handling
Advanced rotor position sensor supports precise control enhancing overall performance
Energy efficiency classification aligns with current sustainability goals reducing operational costs
Customizable mounting positions provide flexibility for various installation scenarios
Low vibration and shock resistance attributes contribute to durability and longevity of use
Related links
- Festo 680 V 4.157 kW Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4.157 kW Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4.257 kW Servo Motor 64 Nm Max Output Torque
- Festo 680 V dc 4.257 kW Servo Motor 64 Nm Max Output Torque, 24mm Shaft Diameter
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
