Festo 680 V 8629 W Servo Motor, 1654 rpm, 183.3 Nm Max Output Torque
- RS Stock No.:
- 195-359
- Mfr. Part No.:
- EMMT-AS-190-L-HT-R3M
- Brand:
- Festo
Subtotal (1 unit)*
$14,406.15
(exc. GST)
$16,567.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,406.15 |
*price indicative
- RS Stock No.:
- 195-359
- Mfr. Part No.:
- EMMT-AS-190-L-HT-R3M
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 183.3Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1654rpm | |
| Power Rating | 8629W | |
| Stall Torque | 93.7Nm | |
| Current Rating | 20 A | |
| Series | EMMT-AS-190-L-HT-R3M | |
| Standards/Approvals | EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, DIN SPEC 42955 | |
| Rotor Inertia | 145kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 183.3Nm | ||
Supply Voltage 680 V | ||
Output Speed 1654rpm | ||
Power Rating 8629W | ||
Stall Torque 93.7Nm | ||
Current Rating 20 A | ||
Series EMMT-AS-190-L-HT-R3M | ||
Standards/Approvals EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, DIN SPEC 42955 | ||
Rotor Inertia 145kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor exemplifies precision and reliability in demanding environments. Designed to operate within a broad temperature range, it ensures excellent performance even in extreme conditions. Built with advanced engineering techniques, this product provides unparalleled torque and efficiency, making it ideal for a multitude of applications. Its compact design is complemented by robust features, such as high rotational speeds and a durable construction that meets industry standards.
Incorporates advanced vibration and shock resistance for enhanced durability
Equipped with a high resolution absolute multi turn encoder for precise position tracking
Manufactured with RoHS compliant materials which ensuring environmental safety
Provides a robust interface for easy integration with existing systems
Engineered to minimise noise and improve operational efficiency in continuous use
Designed to support diverse mounting positions for versatile installation options
Meets stringent international standards which ensuring consistent quality and reliability
Related links
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4.948 kW Servo Motor 60 Nm Max Output Torque
- Festo 680 V 6.377 kW Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6.377 kW Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7.427 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7.427 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 4.948 kW Servo Motor 60 Nm Max Output Torque
