Schneider Electric 1.05 W Servo Motor, 8000 rpm, 1.1 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 537-845
- Mfr. Part No.:
- BMH0701P12F1A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,974.72
(exc. GST)
$4,570.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,974.72 |
*price indicative
- RS Stock No.:
- 537-845
- Mfr. Part No.:
- BMH0701P12F1A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.1Nm | |
| Sub Type | Servo Motor | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.2Nm | |
| Shaft Diameter | 11mm | |
| Length | 161mm | |
| Shaft Length | 23mm | |
| Width | 70 mm | |
| Depth | 109.5mm | |
| Current Rating | 3.91 A | |
| Series | BMH | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.7kg.cm² | |
| Distrelec Product Id | 303-04-693 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.1Nm | ||
Sub Type Servo Motor | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.2Nm | ||
Shaft Diameter 11mm | ||
Length 161mm | ||
Shaft Length 23mm | ||
Width 70 mm | ||
Depth 109.5mm | ||
Current Rating 3.91 A | ||
Series BMH | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.7kg.cm² | ||
Distrelec Product Id 303-04-693 | ||
- COO (Country of Origin):
- DE
Related links
- servo motor BMH - 3.3 Nm - 6000 rpm - ke
- servo motor BMH - 10.3 Nm - 4000 rpm - k
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.33 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.33 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric Cable for Use with Servo motor BDH Servo motor BRH 30m Length
- Schneider Electric Cable for Use with Servo motor BMH, 20m Length

