Schneider Electric 115/480 V 1330 W Servo Motor, 8000 rpm, 11.3 Nm Max Output Torque, 14 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,720.08

(exc. GST)

$4,278.09

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,720.08

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
655-063
Mfr. Part No.:
SH30703P11A2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

11.3Nm

Product Type

Servo Motor

Sub Type

Servo Motors SH3

Supply Voltage

115/480 V

Output Speed

8000rpm

Power Rating

1330W

Stall Torque

2.94Nm

Mount Type

Flange

Shaft Diameter

14mm

Length

220mm

Width

19 mm

Series

SH3

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for high-performance motion control applications, designed to deliver exceptional reliability and efficiency. With a maximum mechanical speed of 8000 rpm and compatibility with the PacDrive 3 range, this three-phase motor excels in various industrial environments. Its robust construction supports substantial continuous stall torque of 2.94 N.m, making it ideal for demanding tasks. The motor operates within a broad voltage range of 115 to 480 V, ensuring versatility for different systems. Its IP54/IP65 protective ratings guarantee durability in challenging settings while providing reliable operation. This motor emerges as a prime choice for applications seeking precision and durability in one package.

Delivers a maximum mechanical speed of 8000 rpm for dynamic performance

Operates effectively within a wide voltage range of 115 to 480 V

Boasts a continuous stall torque of 2.94 N.m for sustained power output

IP54/IP65 ratings ensure effective protection against dust and moisture

Compatible with PacDrive 3 systems, enhancing integration capabilities

Shaft diameter of 14 mm supports robust mechanical compatibility

Mounting options include an international standard flange for ease of installation

Utilises an absolute single turn SinCos Hiperface encoder for accurate position feedback

Natural convection cooling type ensures efficient heat management

Weighs only 3.6 kg, optimising performance without excessive bulk

Related links