Schneider Electric 115/230 V 700 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 653-989
- Mfr. Part No.:
- BMI0703T16A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,396.81
(exc. GST)
$5,056.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,396.81 |
*price indicative
- RS Stock No.:
- 653-989
- Mfr. Part No.:
- BMI0703T16A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.2Nm | |
| Sub Type | Servo Motor BMI | |
| Supply Voltage | 115/230 V | |
| Output Speed | 8000rpm | |
| Power Rating | 700W | |
| Stall Torque | 3.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 30mm | |
| Width | 265 mm | |
| Series | BMI | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.2Nm | ||
Sub Type Servo Motor BMI | ||
Supply Voltage 115/230 V | ||
Output Speed 8000rpm | ||
Power Rating 700W | ||
Stall Torque 3.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 30mm | ||
Width 265 mm | ||
Series BMI | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver precise motion control in demanding applications. Featuring a single-phase power stage, this motor operates efficiently within a supply voltage range of 115 to 230 V and achieves a maximum mechanical speed of 8000 rpm. Its robust, keyed shaft aids in stability and performance, while the integrated EMC filter ensures compatibility with various drive control units, including the LXM32i series. Furthermore, the motor's absolute single turn feedback, providing a resolution of 32768 points per turn, makes it ideal for applications requiring high accuracy.
Continuous output current of 3.5 A at 8 kHz ensures reliable performance
Nominal output power ratings of 400 W and 700 W provide flexibility across power needs
Peak stall torque of 8.6 N.m at both 115 V and 230 V enhances operational capacity
Compact design with a flange size of 70 mm fits standard mounting configurations
Natural convection cooling provides effective thermal management for prolonged life
Rated for IP54 for shaft protection and IP65 for housing guarantees durability in diverse environments
Torque constant of 0.81 N.m/A optimises efficiency during operation
Packaging made from recycled cardboard supports sustainability efforts
Related links
- Schneider Electric 480 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 240 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.33 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 230 V 700 W Servo Motor 2.9 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter

