Schneider Electric 115/480 V 1130 W Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 14 mm Shaft Diameter

N
Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
654-909
Mfr. Part No.:
SH30702P11F2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

7.6Nm

Product Type

Servo Motor

Sub Type

Servo Motors SH3

Supply Voltage

115/480 V

Output Speed

8000rpm

Power Rating

1130W

Stall Torque

2.04Nm

Shaft Diameter

14mm

Mount Type

Flange

Length

212.5mm

Width

19 mm

Series

SH3

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for precision and high-performance applications. Designed for maximum efficiency, this three-phase servo motor boasts a continuous stall torque of 2.04 N.m, ensuring robust performance across a range of operational needs. With a maximum mechanical speed of 8000 rpm, it provides rapid response and adaptability for diverse automation tasks. Its compatibility with the PacDrive 3 system enhances its versatility in industrial settings, making it an ideal choice for applications requiring reliable and consistent motor control. This motor features exceptional durability with an IP54/IP65 protection rating, making it suitable for various environments while maintaining high operational standards.

Maximum mechanical speed of 8000 rpm for rapid performance

Continuous power output of 1130 W, ensuring stable performance

Holding brake with a torque of 3 N.m provides reliable control

Encoder type: Absolute single turn SinCos Hiperface for precise feedback

Compact design with a length of 212.5 mm and a motor flange size of 70 mm

Natural convection cooling type for effective heat management

Made with recycled materials, aligning with sustainable practices

Pro-active compliance with EU RoHS Directive ensures environmental safety

Designed for easy installation with standard mounting support

ANZ - SEBundle - PDP

Related links