Schneider Electric 115/480 V 1130 W Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,974.12

(exc. GST)

$4,570.24

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,974.12

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
655-216
Mfr. Part No.:
SH30702P02A2100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

7.6Nm

Product Type

Servo Motor

Sub Type

Servo Motors SH3

Supply Voltage

115/480 V

Output Speed

8000rpm

Power Rating

1130W

Stall Torque

2.04Nm

Mount Type

Flange

Shaft Diameter

11mm

Length

187mm

Width

19 mm

Series

SH3

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed to deliver superior performance in various automation applications. Capable of reaching a maximum mechanical speed of 8000 rpm, this robust motor ensures precise control and efficiency throughout its operation. With a continuous power output of 1130 W and a versatile input voltage range of 115 to 480 V, it is suitable for three-phase systems. Its IP65 protection rating guarantees operational reliability in harsh environments, making it a dependable choice for industrial use. The motor features an absolute multiturn SinCos Hiperface encoder for enhanced position accuracy and feedback resolution. With easy integration into existing systems, the servo motor is an ideal solution for those looking to optimise performance and ensure reliability in demanding applications.

Maximum mechanical speed of 8000 rpm for high-performance applications

Continuous power output of 1130 W ensures sustained performance

Wide voltage compatibility ranges from 115 to 480 V for flexible installation

IP65 protection rating provides resilience in harsh operating conditions

Absolute multiturn SinCos Hiperface encoder for precise positional feedback

Direct compatibility with PacDrive 3 for seamless integration

Robust design with smooth shaft and standard flange size for easy mounting

Various torque and power ratings available to meet diverse application needs

Optimised for natural convection cooling, ensuring reliable performance

High-quality materials used, promoting longevity and durability

Related links