Schneider Electric 115/480 V 1130 W Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-908
- Mfr. Part No.:
- SH30702P02A2000
- Brand:
- Schneider Electric
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3,876.97
(exc. GST)
$4,458.52
(inc. GST)
- RS Stock No.:
- 654-908
- Mfr. Part No.:
- SH30702P02A2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.6Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 8000rpm | |
| Power Rating | 1130W | |
| Stall Torque | 2.04Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 187mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.6Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 8000rpm | ||
Power Rating 1130W | ||
Stall Torque 2.04Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 187mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications where efficiency and precision are paramount. With a maximum mechanical speed of 8000 rpm, it ensures rapid and reliable operation in various automation and control tasks. This three-phase motor supports a rated voltage range of 115 to 480 V, making it versatile for different setups. Its robust construction includes features like smooth shaft ends and an international standard flange for easy integration. Additionally, the motors compact design, with a length of 187 mm and a net weight of just 2.8 kg, facilitates installation in space-constrained environments.
Delivers continuous stall torque of 2.04 N.m ensuring that it can handle demanding loads with ease
Offers a peak stall torque of 7.6 N.m at varying supply voltages, catering to dynamic operational needs
Incorporates an absolute multiturn SinCos Hiperface encoder for precise position feedback
Features an IP54 rating for the shaft bushing and IP65 for the motor, providing excellent protection against dust and moisture
Designed with natural convection cooling to optimise thermal performance during operation
Integrates with PacDrive 3 systems, enhancing compatibility within automated control environments
Constructed with consideration for sustainability, employing packaging made from recycled cardboard
Exhibits a maximum radial force of 710 N at 1000 rpm, ensuring reliable performance in various applications
Related links
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter


