Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,881.48

(exc. GST)

$4,463.70

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,881.48

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
653-984
Mfr. Part No.:
BMH0703P07A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

10.2Nm

Product Type

Servo Motor

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

8000rpm

Power Rating

1.68W

Stall Torque

3.4Nm

Shaft Diameter

14mm

Mount Type

Flange

Length

186mm

Width

19 mm

Series

BMH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for high-performance applications, boasting a maximum mechanical speed of 8000 rpm and a continuous stall torque of 3.4 N.m. Ideal for precision tasks, this motor operates efficiently across various voltage ranges, including 400 V and 480 V, making it highly versatile for multi-phase systems. Its smooth shaft design and robust construction ensure reliable performance in demanding environments. The motor features a compact flange size of 70 mm and integrates seamlessly with the Lexium 32 range, providing ease of installation and compatibility. Understanding the importance of performance sustainability, this motor is also engineered with a focus on reducing environmental impact, aligning with modern standards of energy efficiency and material use.

Maximum mechanical speed of 8000 rpm supports rapid cycling and high-speed applications

Continuous stall torque of 3.4 N.m ensures dependable operation under load

Compatible with LXM32.D18N4 drives for enhanced operational stability and integration

Multiturn SinCos Hiperface feedback type allows for precise motion control

IP54 rating offers protection against dust and water, suitable for industrial environments

Natural convection cooling method aids in maintaining optimal motor temperature during operation

Easy mounting with an international standard flange ensures hassle-free installation

Extended speed feedback resolution of 32768 points/turn enhances accuracy in performance

Weighing only 3 kg, the motor provides a lightweight solution without compromising on power

Related links