Schneider Electric 400 V 970 W Servo Motor, 8000 rpm, 10.3 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 654-024
- Mfr. Part No.:
- FCE200521B200
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$10,789.78
(exc. GST)
$12,408.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,789.78 |
*price indicative
- RS Stock No.:
- 654-024
- Mfr. Part No.:
- FCE200521B200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.3Nm | |
| Supply Voltage | 400 V | |
| Sub Type | Servo Motor SHS | |
| Output Speed | 8000rpm | |
| Power Rating | 970W | |
| Stall Torque | 1.55Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 284mm | |
| Width | 186 mm | |
| Series | SHS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.3Nm | ||
Supply Voltage 400 V | ||
Sub Type Servo Motor SHS | ||
Output Speed 8000rpm | ||
Power Rating 970W | ||
Stall Torque 1.55Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 284mm | ||
Width 186 mm | ||
Series SHS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is specifically designed for precise and efficient performance in high-demand applications. This advanced servo motor features a maximum mechanical speed of 8000 rpm and a rated supply voltage of 400 V, making it an ideal solution for various automation tasks. With its robust three-phase compatibility, including the LXM62 and LXM52 models, this servo motor provides reliable operation even in complex environments. Engineered with an absolute multiturn SinCos Hiperface encoder, it ensures accurate position feedback, enhancing system responsiveness and precision. The motor's sleek design and durable construction make it suitable for extended use in diverse industrial settings, delivering optimal torque and power for enhanced productivity.
Maximum stall torque of 2.5 N.m for both LXM62 and LXM52, ensuring high performance under load
Continuous power rating of 970 W supports demanding tasks effectively
Nominal speed of 6000 rpm offers rapid operation for time-sensitive applications
Compact form factor with a motor flange size of 71 mm allows for easy integration into existing setups
IP69K and IP67 rated environmental protection guarantees durability in challenging conditions
Natural convection cooling type promotes efficient thermal management for extended motor lifespan
Lightweight design at 7.2 kg ensures ease of handling and installation
Cable with stripped end for straightforward electrical connection to compatible systems
Four mounting holes simplify installation and enhance stability during operation
Related links
- Schneider Electric 480 V 1.7 W Servo Motor 10.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 400 V 350 W Servo Motor 1.1 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 400 V 700 W Servo Motor 2.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 240 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 460 W Servo Motor 2.95 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 230 V 700 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter

