Schneider Electric 480 V 1.7 W Servo Motor, 3000 rpm, 10.3 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 654-015
- Mfr. Part No.:
- BSH0703P21A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,568.09
(exc. GST)
$4,103.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,568.09 |
*price indicative
- RS Stock No.:
- 654-015
- Mfr. Part No.:
- BSH0703P21A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.3Nm | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 3000rpm | |
| Power Rating | 1.7W | |
| Stall Torque | 1.1Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 220mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.3Nm | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BSH | ||
Output Speed 3000rpm | ||
Power Rating 1.7W | ||
Stall Torque 1.1Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 220mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is designed for high-performance applications, featuring a maximum mechanical speed of 8000 RPM. It comes with an international standard flange for easy integration into various systems. The motor is equipped with rotatable right-angled electrical connectors to facilitate flexible wiring. It supports a maximum supply voltage of 480 V, ensuring robust and efficient operation.
International standard flange for universal mounting
Rotatable right-angled electrical connectors for flexible installation
Supports supply voltage up to 480 V
Related links
- Schneider Electric 480 V 1.7 W Servo Motor 10.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.7 W Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.7 W Servo Motor 10.25 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 400 V 970 W Servo Motor 10.3 Nm Max Output Torque, 14mm Shaft Diameter
- Omron 200 V 400 W Servo Motor 1.3 Nm Max Output Torque, 14mm Shaft Diameter
- Omron 230 V ac 400 W Servo Motor 4.5 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter

