Schneider Electric 1.05 W Servo Motor, 8000 rpm, 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 537-847
- Mfr. Part No.:
- BMH0702P01F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,534.45
(exc. GST)
$4,064.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,534.45 |
*price indicative
- RS Stock No.:
- 537-847
- Mfr. Part No.:
- BMH0702P01F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.2Nm | |
| Sub Type | Servo Motor | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 2.5Nm | |
| Shaft Diameter | 11mm | |
| Shaft Length | 23mm | |
| Length | 193mm | |
| Width | 70 mm | |
| Depth | 109.5mm | |
| Current Rating | 3.91 A | |
| Series | BMH | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 1.24kg.cm² | |
| Distrelec Product Id | 303-04-694 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.2Nm | ||
Sub Type Servo Motor | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 2.5Nm | ||
Shaft Diameter 11mm | ||
Shaft Length 23mm | ||
Length 193mm | ||
Width 70 mm | ||
Depth 109.5mm | ||
Current Rating 3.91 A | ||
Series BMH | ||
Standards/Approvals RoHS | ||
Rotor Inertia 1.24kg.cm² | ||
Distrelec Product Id 303-04-694 | ||
- COO (Country of Origin):
- DE
Related links
- MOTEUR 70MM IEC 3,4NM IP5
- Samtec IP5 Series PCB Header 4.0 mm Pitch Shrouded
- Servo Motors
- Servo Drive 3-phase BLDC motors 18A 2
- Festo NEBM Series Cable for Use with Motor Controllers Servo Motors 10m Length, 0
- MikroElektronika PWM Click PWM Controller for PCA9685PW for LED Drivers Servo Motors
- Omron Cable for Use with 50 → 750 W Servo Motors 50 → 750 W
- Omron Cable for Use with 50 → 750 W Servo Motors 50 → 750 W

