Schneider Electric 1.05 W Servo Motor, 8000 rpm, 2.4 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

$4,560.93

(exc. GST)

$5,245.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,560.93

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
537-848
Mfr. Part No.:
BMH0703P12F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

2.4Nm

Product Type

Servo Motor

Sub Type

Servo Motor

Output Speed

8000rpm

Power Rating

1.05W

Stall Torque

3.4Nm

Shaft Diameter

11mm

Shaft Length

23mm

Length

225mm

Width

70 mm

Depth

109.5mm

Current Rating

3.91 A

Series

BMH

Standards/Approvals

RoHS

Rotor Inertia

1.78kg.cm²

Distrelec Product Id

303-04-696

COO (Country of Origin):
DE

Related links