Schneider Electric 250/700 V 600 W Servo Motor, 3000 rpm, 9.6 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

$7,676.75

(exc. GST)

$8,828.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,676.75

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
653-917
Mfr. Part No.:
ILM1001P12A0000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

9.6Nm

Product Type

Servo Motor

Supply Voltage

250/700 V

Sub Type

Integrated Servo Motor

Output Speed

3000rpm

Power Rating

600W

Stall Torque

2.5Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

215mm

Width

2 mm

Series

Lexium 62 ILM

Standards/Approvals

EAN, REACH, RoHS

COO (Country of Origin):
US
The Schneider Electric Integrated servo motor is designed for high-performance applications, delivering exceptional precision and control. Ideal for various automation tasks, this compact motor operates at a nominal output power of 600 W, with a continuous stall torque of 2.5 N.m and a peak stall torque of 9.6 N.m. Its robust design allows for a rated supply voltage range of 250 to 700 V, making it suitable for diverse operational environments. Featuring an absolute multiturn SinCos Hiperface feedback system and a maximum speed of 3000 rpm, this servo motor ensures reliable and efficient performance. With an IP54 protection rating, it is well-suited for challenging conditions, while its environmentally conscious construction aligns with modern sustainability requirements.

Continuous stall current of 1.8 A for reliable performance

Keyed shaft design ensures secure coupling and enhances operational stability

Compact dimensions with a length of 215 mm allow for easy integration into existing setups

Natural convection cooling type ensures efficient thermal management without additional fans

International standard flange supports diverse mounting configurations

Durable construction adheres to IP54 protection standards for optimal environmental resilience

Packaging made with recycled cardboard aligns with sustainability initiatives

Warranty of 18 months provides peace of mind for your investment

Related links