Schneider Electric 250/700 V 1100 W Servo Motor, 3000 rpm, 28.3 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-514
- Mfr. Part No.:
- ILM1003P01F0000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$8,573.70
(exc. GST)
$9,859.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,573.70 |
*price indicative
- RS Stock No.:
- 654-514
- Mfr. Part No.:
- ILM1003P01F0000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 28.3Nm | |
| Supply Voltage | 250/700 V | |
| Sub Type | Integrated Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 1100W | |
| Stall Torque | 5.8Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 315mm | |
| Width | 2 mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 28.3Nm | ||
Supply Voltage 250/700 V | ||
Sub Type Integrated Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 1100W | ||
Stall Torque 5.8Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 315mm | ||
Width 2 mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo motor is designed to provide maximum efficiency and precision in automation applications. With an impressive continuous stall torque of 5.8 Nm and a nominal output power of 1100 W, this motor ensures sustained performance at speeds of up to 3000 rpm. The product features an integrated drive, allowing for simplified installation and operation. With robust feedback capabilities, including absolute single-turn SinCos Hiperface, it offers high resolution and accuracy in speed feedback, enhancing the overall control, reliability, and responsiveness in various use cases.
Rated supply voltage ranges from 250V to 700V to accommodate different systems
Holds significant peak stall torque of 28.3 Nm for demanding applications
Employs a holding brake with 9 N.m torque for secure and controlled performance
Utilises an international standard flange for universal fitting compatibility
Features natural convection cooling, ensuring efficient temperature management
Constructed with robust materials, making it IP54 rated for environmental protection
Lightweight design at 8.9 kg ensures ease of handling and installation
Comes with a warranty of 18 months, underscoring confidence in product reliability
Packaging incorporates recycled cardboard, promoting environmental sustainability
Related links
- Schneider Electric 250 → 700 V 1.1 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 250 → 700 V 1.45 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 250 → 700 V 1.91 kW Servo Motor 55 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 700 V 1.1 kW Servo Motor 3.5 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 250 → 700 V 600 W Servo Motor 9.6 Nm Max Output Torque, 1919mm Shaft Diameter
- Schneider Electric 250 → 700 V 600 W Servo Motor 9.6 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 250 → 700 V 910 W Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter

