Schneider Electric 115/480 V 2400 W Servo Motor, 6000 rpm, 28.3 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 653-839
- Mfr. Part No.:
- SH31003P12F2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$6,750.45
(exc. GST)
$7,763.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,750.45 |
*price indicative
- RS Stock No.:
- 653-839
- Mfr. Part No.:
- SH31003P12F2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 28.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 2400W | |
| Stall Torque | 8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 271.5mm | |
| Width | 290 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, RoHS, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 28.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 2400W | ||
Stall Torque 8Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 271.5mm | ||
Width 290 mm | ||
Series SH3 | ||
Standards/Approvals REACH, RoHS, WEEE, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and reliability in motion control applications. Designed to meet the demands of industrial environments, this three-phase motor boasts a maximum mechanical speed of 6000 rpm, ensuring optimal performance across a range of tasks. With a rated supply voltage of 115 to 480 V, it delivers consistent power while maintaining high efficiency. This motor is ideal for applications requiring precise torque and speed control, making it a perfect fit for integrating into complex systems. Not only does it come equipped with advanced features such as a holding brake and an encoder for accurate feedback, but it also ensures a robust protective design, conforming to IP54/IP65 standards, providing enhanced durability.
Maximum stall torque of 28.3 N.m ensures powerful performance
Continuous power output of 2400 W supports demanding applications
Supports nominal speed variations across different supply voltages for versatility
Integrated absolute multiturn SinCos Hiperface encoder for precise positioning
Enhanced protection ratings of IP54/IP65 for durability in harsh environments
Low rotor inertia of 3.838 kg.cm² for rapid response times
Reliable continuous stall current of 6.6 A for steady operation
Cooling via natural convection allows for efficient heat management
Multiple electrical connection options enhance installation flexibility
Sustainable packaging made with recycled materials demonstrated commitment to environmental responsibility
Related links
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.5 kW Servo Motor 40.5 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter

