Schneider Electric 115/480 V 4100 W Servo Motor, 4000 rpm, 90.2 Nm Max Output Torque, 24 mm Shaft Diameter

N

Subtotal (1 unit)*

$7,823.54

(exc. GST)

$8,997.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,823.54

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-077
Mfr. Part No.:
SH31403P01A2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

90.2Nm

Product Type

Servo Motor

Supply Voltage

115/480 V

Sub Type

Servo Motors SH3

Output Speed

4000rpm

Power Rating

4100W

Stall Torque

27.8Nm

Mount Type

Flange

Shaft Diameter

24mm

Length

327.5mm

Width

2 mm

Series

SH3

Standards/Approvals

RoHS, REACH, EAN, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance in demanding applications. With a robust build and a maximum mechanical speed of 4000 rpm, this motor provides impressive torque capabilities, boasting a continuous stall torque of 27.8 N.m and peak stall torque of 90.2 N.m. It operates efficiently on a voltage range of 115 to 480 V across three phases, making it versatile for various systems. Designed to endure rigorous conditions, it comes with an IP65 protection rating and can be mounted using a standard flange. This motor is particularly suited for applications requiring reliable and precise motion control, contributing significantly to enhanced operational efficiency.

Compact design allows for easy integration into various systems

Continuous power rating of 4100 W ensures effective performance in demanding tasks

Shaft diameters and lengths are standardised for compatibility with existing systems

Natural convection cooling helps maintain optimal operational temperatures

Rotatable right-angled connector simplifies installation and wiring

Five motor poles enhance performance efficiency and smooth operation

User-friendly packaging design reduces environmental impact with recycled materials

High maximum current rating of 61.0 A supports robust applications

Built-in encoder provides precise feedback for accurate motion control

Compliant with EU RoHS and REACh regulations, ensuring environmental safety

Related links