Schneider Electric 115/480 V 4100 W Servo Motor, 4000 rpm, 90.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 653-846
- Mfr. Part No.:
- SH31403P02F2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$10,195.09
(exc. GST)
$11,724.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,195.09 |
*price indicative
- RS Stock No.:
- 653-846
- Mfr. Part No.:
- SH31403P02F2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 90.2Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 4000rpm | |
| Power Rating | 4100W | |
| Stall Torque | 27.8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 365.5mm | |
| Width | 2 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 90.2Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 4000rpm | ||
Power Rating 4100W | ||
Stall Torque 27.8Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 365.5mm | ||
Width 2 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is engineered for high-performance applications demanding precision and reliability. This robust motor showcases a maximum mechanical speed of 4000 rpm and a continuous stall torque of 27.8 N.m, catering to a variety of industrial needs. With a rated supply voltage range of 115 to 480 V, it operates efficiently in three-phase networks, delivering continuous power of 4100 W. The design incorporates an absolute multiturn encoder for enhanced positional feedback, while its IP degree of protection ensures resilience against environmental factors. This versatile motor supports a wide compatibility range with the PacDrive 3 system, making it an ideal choice for automation and motion control systems.
Smooth shaft design allows for effective integration into existing systems
Electrical connection via a rotatable right-angled connector simplifies installation
Enhanced holding torque of 36 N.m ensures secure positioning during idle phases
Compact sizing reference of 140 mm facilitates space-saving installations
Stator resistance of 0.4 Ohm contributes to efficient power consumption
Dynamic operating conditions are managed with a maximum current of 61.0 A
Robust construction enables handling of extreme radial and axial forces
The product is delivered with a contractual warranty of 18 months for peace of mind
Environmentally conscious packaging made from recycled materials demonstrates commitment to sustainability
Related links
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 130mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter

