Schneider Electric 115/480 V 2900 W Servo Motor, 4000 rpm, 27 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-074
- Mfr. Part No.:
- SH31401P02F2100
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$8,896.03
(exc. GST)
$10,230.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,896.03 |
*price indicative
- RS Stock No.:
- 654-074
- Mfr. Part No.:
- SH31401P02F2100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 27Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 4000rpm | |
| Power Rating | 2900W | |
| Stall Torque | 11.1Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 255.5mm | |
| Width | 2 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 27Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 4000rpm | ||
Power Rating 2900W | ||
Stall Torque 11.1Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 255.5mm | ||
Width 2 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is engineered to deliver exceptional performance in automation applications. With a maximum mechanical speed of 4000 rpm and compatibility with the PacDrive 3 range, it is ideal for precision tasks in demanding environments. This three-phase motor operates across a wide voltage range of 115 to 480 V, offering flexibility in various system designs. Designed with advanced features like an absolute multiturn SinCos Hiperface encoder, it ensures high accuracy in speed feedback, while its robust construction with an IP65 rating guarantees protection against dust and water ingress. This motor is not only efficient and powerful but also designed to accommodate the needs of modern industrial applications.
Continuous stall torque of 11.1 N.m ensures reliable operation under heavy loads
Peak stall torque reaches 27 N.m providing additional strength for dynamic applications
Nominal output power options of up to 3170 W at 480 V three-phase for optimal performance
Smooth shaft design enhances compatibility with different hubs and fittings
Holding brake included, with a holding torque of 23 N.m for improved operational safety
Compact dimensions ensure easy installation in tight spaces, with a length of 255.5 mm
High maximum current rating of 20.8 A supports demanding load requirements
Robust construction with a centring collar diameter of 130 mm to ensure secure mounting
Environmental sustainability measured by a carbon footprint of 6838 kg.eq.CO2, supporting eco-friendly initiatives
Related links
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 130mm Shaft Diameter
- Schneider Electric 480 V 3.6 W Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 250 → 700 V 1.45 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter

