Schneider Electric 115/480 V 2900 W Servo Motor, 4000 rpm, 27 Nm Max Output Torque, 24 mm Shaft Diameter

N

Subtotal (1 unit)*

$7,539.18

(exc. GST)

$8,670.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,539.18

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-072
Mfr. Part No.:
SH31401P01F2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

27Nm

Sub Type

Servo Motors SH3

Supply Voltage

115/480 V

Output Speed

4000rpm

Power Rating

2900W

Stall Torque

11.1Nm

Mount Type

Flange

Shaft Diameter

24mm

Length

255.5mm

Width

260 mm

Series

SH3

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for high-performance applications within the PacDrive 3 range. Designed to deliver exceptional reliability and efficiency, this servo motor operates at a maximum mechanical speed of 4000 rpm, enabling precise control in demanding environments. With a continuous power rating of 2900 W and a peak stall torque of 27 N.m, it exhibits outstanding performance across a variety of industrial tasks. The motor features robust IP54 and IP65 ratings, ensuring protection against dust and water ingress, suited for use in diverse operational conditions. Its advanced technology makes it an ideal choice for applications requiring precision and durability, further emphasised by its compatibility with an absolute single-turn SinCos Hiperface encoder for enhanced feedback resolution.

Maximum mechanical speed of 4000 rpm for rapid response

Continuous stall torque of 11.1 N.m for reliable output under load

Versatile voltage acceptance ranging from 115 to 480 V ensuring compatibility with various installations

Three-phase operation enhances efficiency and reduces operational costs

Encoders provide accurate feedback, improving control and performance

Robust design with IP54/IP65 protection for resilience in challenging environments

Integrated holding brake with a holding torque of 23 N.m for added safety and stability

Smooth shaft design aids in seamless integration into existing systems

Natural convection cooling method for efficient operation without reliance on additional cooling systems

Offers a net weight of 13 kg, providing a balance between performance and manageability

Related links