Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 655-096
- Mfr. Part No.:
- SH31402P02F2100
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$9,636.48
(exc. GST)
$11,081.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,636.48 |
*price indicative
- RS Stock No.:
- 655-096
- Mfr. Part No.:
- SH31402P02F2100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 60.1Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 4000rpm | |
| Power Rating | 3900W | |
| Stall Torque | 19.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 310.5mm | |
| Width | 2 mm | |
| Series | SH3 | |
| Standards/Approvals | RoHS, WEEE, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 60.1Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 4000rpm | ||
Power Rating 3900W | ||
Stall Torque 19.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 310.5mm | ||
Width 2 mm | ||
Series SH3 | ||
Standards/Approvals RoHS, WEEE, REACH, EAN | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is designed for high-performance applications demanding precision and reliability. With a maximum mechanical speed of 4000 RPM, this three-phase servo motor delivers continuous stall torque of 19.5 N.m, ensuring excellent control over various motion tasks. It operates within a wide voltage range of 115...480 V, making it suitable for diverse industrial environments. Its robust design features an IP65 protection rating, ensuring durability against dust and water ingress. This motor is compatible with the PacDrive 3 range, providing seamless integration with advanced control systems, thus enhancing operational efficiency.
Maximum mechanical speed of 4000 RPM allows for swift operation in dynamic applications
Continuous stall current of 13.2 A supports sustained performance under load
Peak stall torque reaches up to 60.1 N.m providing substantial output for demanding tasks
Compact design with a smooth shaft of 24 mm diameter facilitates versatile mounting options
IP65 protection confirms suitability for harsh environments with resistance to moisture and dust
Absolute multiturn SinCos Hiperface encoder type ensures precise feedback and motion control
Holding brake capability at 23 N.m provides added security and stability during static operation
Rotatable right-angled connector simplifies electrical connections and optimises installation space
Environmentally conscious design includes recycled cardboard packaging, aligning with sustainability goals
Related links
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 130mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 24mm Shaft Diameter

