Schneider Electric 36 V 680 W Servo Motor, 9000 rpm, 3.5 Nm Max Output Torque, 9 mm Shaft Diameter

N

Subtotal (1 unit)*

$5,050.06

(exc. GST)

$5,807.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,050.06

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
653-958
Mfr. Part No.:
SH30553P02F2100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

3.5Nm

Product Type

Servo Motor

Sub Type

Servo Motors SH3

Supply Voltage

36 V

Output Speed

9000rpm

Power Rating

680W

Stall Torque

1.05Nm

Mount Type

Flange

Shaft Diameter

9mm

Length

203mm

Width

19 mm

Series

SH3

Standards/Approvals

WEEE, EAN, REACH, RoHS

COO (Country of Origin):
DE
The Schneider Electric Servo motor delivers exceptional performance and precision for demanding applications. Designed for compatibility with the PacDrive 3 range, this three-phase motor operates efficiently at rated supply voltages ranging from 115 to 480 V. With a maximum mechanical speed of 9000 rpm, it ensures swift and reliable operation, making it ideal for a variety of automation tasks. Its robust construction includes IP65 protection, suitable for harsh environments, while the absolute multiturn SinCos Hiperface encoder enhances position feedback accuracy. This servo motor combines power with elegance, streamlining your operations effectively.

High performance with a maximum mechanical speed of 9000 rpm for efficient operation

IP65 rated for superior protection against dust and water, suitable for industrial environments

Compatible with PacDrive 3 systems, enhancing system integration and functionality

Smooth shaft design facilitates easy integration into various applications

Equipped with an absolute multiturn SinCos Hiperface encoder for precise feedback

Holding brake feature ensures stability and safety during operation

Compact design with a motor flange size of 55 mm, fitting diverse mounting requirements

Natural convection cooling method ensures optimal temperature management for longevity

Related links