Schneider Electric 480 V 300 W Servo Motor, 9000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-002
- Mfr. Part No.:
- BSH0551P01A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$2,519.60
(exc. GST)
$2,897.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,519.60 |
*price indicative
- RS Stock No.:
- 654-002
- Mfr. Part No.:
- BSH0551P01A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 9000rpm | |
| Power Rating | 300W | |
| Stall Torque | 0.5Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 132.5mm | |
| Width | 19 mm | |
| Series | BSH | |
| Standards/Approvals | RoHS, WEEE, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 9000rpm | ||
Power Rating 300W | ||
Stall Torque 0.5Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 132.5mm | ||
Width 19 mm | ||
Series BSH | ||
Standards/Approvals RoHS, WEEE, EAN, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision control in various industrial applications. Delivering a maximum mechanical speed of 9000 rpm, this motor ensures optimal performance even under demanding conditions. With continuous and peak stall torque ratings of 0.5 N.m and 1.5 N.m respectively, it provides reliable force generation for a variety of equipment setups. Featuring a speed feedback resolution of 131072 points per turn, the servo motor achieves exceptional responsiveness and accuracy. Designed for multi-phase compatibility, it seamlessly operates across different configurations, ensuring versatility and adaptability in various environments.
Compact motor design with a length of 132.5 mm for space-saving installation
Utilises an untapped shaft end for simplified integration into existing systems
Operational temperature range supports up to 120 °C for copper and 100 °C for magnets
Features natural convection cooling, enhancing longevity and reliability
High torque constant of 0.68 N.m/A at 120 °C promotes better efficiency
Equipped with a single turn SinCos Hiperface feedback type for improved accuracy
Supports IP50 protection standard, offering robust durability against environmental factors
Compatible with both Lexium 15 and Lexium 32 ranges for expanded application potential
Maintains low rotor inertia of 0.059 kg.cm² for optimal motion dynamics
Availability in multiple packaging options ensures flexibility for transport and storage
Related links
- Schneider Electric 115 → 480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 670 W Servo Motor 1.3 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 340 W Servo Motor 0.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 450 W Servo Motor 0.9 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 0.9 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter

