Schneider Electric 480 V 530 W Servo Motor, 9000 rpm, 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 664-439
- Mfr. Part No.:
- SH30552P02F2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,893.88
(exc. GST)
$4,477.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,893.88 |
*price indicative
- RS Stock No.:
- 664-439
- Mfr. Part No.:
- SH30552P02F2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 480 V | |
| Output Speed | 9000rpm | |
| Power Rating | 530W | |
| Stall Torque | 0.71Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 181mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, RoHS, EAN, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.5Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 480 V | ||
Output Speed 9000rpm | ||
Power Rating 530W | ||
Stall Torque 0.71Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 181mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals REACH, RoHS, EAN, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Lexium SH3 servo motor features a low rotor moment of inertia, enabling high acceleration capability for dynamic applications. The winding technology results in higher power density in a compact design. This servo has a nominal continuous stall torque of 0.8 Nm and achieves a peak torque of 2.5 Nm. Its rated speed is up to 9000 rpm, depending on the supply voltage. This results in a voltage-dependent rated power of up to 670 W. The electrical connection is via two M23 connectors, angled at 90° and rotatable.
Motor flange is 55 mm for mounting
Drive shaft has a diameter of 9 mm
Shaft end is smooth and meets protection class IP54
Motor housing meets IP65 protection class
Holding brake is integrated
Related links
- Schneider Electric 115 → 480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 670 W Servo Motor 1.3 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 340 W Servo Motor 0.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 450 W Servo Motor 0.9 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 0.9 Nm Max Output Torque, 9mm Shaft Diameter

