Schneider Electric 115/480 V 530 W Servo Motor, 9000 rpm, 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-053
- Mfr. Part No.:
- SH30552P02F2000
- Brand:
- Schneider Electric
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3,893.88
(exc. GST)
$4,477.96
(inc. GST)
- RS Stock No.:
- 655-053
- Mfr. Part No.:
- SH30552P02F2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 9000rpm | |
| Power Rating | 530W | |
| Stall Torque | 0.71Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 181mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, RoHS, REACH, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 9000rpm | ||
Power Rating 530W | ||
Stall Torque 0.71Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 181mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals EAN, RoHS, REACH, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is expertly designed to deliver high-performance motion control for a variety of applications. With a maximum mechanical speed of 9000 rpm and a rated supply voltage ranging from 115V to 480V, this three-phase motor ensures exceptional efficiency and durability. Incorporating advanced features such as an absolute multiturn SinCos encoder with a speed feedback resolution of 128 periods, the motor provides precise positional control under challenging conditions. Built for heavy-duty performance, it boasts a continuous stall torque of 0.71 N.m and can handle significant loads with ease, making it suitable for diverse automation tasks.
High mechanical speed of up to 9000 rpm for rapid operation
Three-phase design ensures stability and reliability during operations
Continuous stall torque of 0.71 N.m allows for robust load handling
Absolute multiturn SinCos encoder for enhanced positional accuracy
Smooth shaft with a diameter of 9 mm, facilitating seamless integration
IP54/IP65 protection ratings for versatility in different environments
Rotatable right-angled connector simplifies electrical connections
Lightweight construction at 1.6 kg for easy installation and handling
Includes a holding brake with a holding torque of 0.8 N.m providing additional security
Related links
- Schneider Electric 480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 670 W Servo Motor 1.3 Nm Max Output Torque, 9mm Shaft Diameter


