Schneider Electric 480 V 0.45 W Servo Motor, 8000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,401.44

(exc. GST)

$3,911.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,401.44

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
655-258
Mfr. Part No.:
BSH0551T01F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

1.5Nm

Product Type

Servo Motor

Supply Voltage

480 V

Sub Type

Servo Motor BSH

Output Speed

8000rpm

Power Rating

0.45W

Stall Torque

0.5Nm

Mount Type

Flange

Shaft Diameter

9mm

Length

159mm

Width

19 mm

Series

BSH

Standards/Approvals

WEEE, RoHS, EAN, REACH

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for precision control in various automation applications. Engineered for high performance, this AC servo motor achieves a maximum mechanical speed of 9000 rpm and a continuous stall torque of 0.5 N.m, making it suitable for demanding industrial environments. With an untapped shaft and IP50 protection rating, it ensures operational reliability under standard conditions. It is compatible with multiple voltage ranges and servo drives, offering flexibility for integration into existing systems. This motor's efficient design and features ensure optimal performance and operational longevity.

Maximum mechanical speed of 9000 rpm supports dynamic applications

Continuous stall torque of 0.5 N.m ensures consistent performance

Untapped shaft design provides enhanced versatility for different setups

IP50 protection rating safeguards the motor against dust ingress

Compatibility with Lexium 05, 15, and 32 series expands usage opportunities

Speed feedback resolution of 131072 points/turn for precise control

Rotatable right-angled connectors simplify electrical connections

Natural convection cooling keeps the system efficient without the need for additional cooling solutions

Holding brake included to maintain position stability when required

Compact dimensions facilitate ease of installation in restricted spaces

Related links