Schneider Electric 480 V 0.45 W Servo Motor, 8000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-003
- Mfr. Part No.:
- BSH0551T11A1A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$2,376.34
(exc. GST)
$2,732.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,376.34 |
*price indicative
- RS Stock No.:
- 654-003
- Mfr. Part No.:
- BSH0551T11A1A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 0.45W | |
| Stall Torque | 0.5Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 132.5mm | |
| Width | 19 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 0.45W | ||
Stall Torque 0.5Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 132.5mm | ||
Width 19 mm | ||
Series BSH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers exceptional performance with a continuous stall torque of 0.5 N.m and a maximum mechanical speed of up to 9000 rpm. Designed for precise control, this motor is ideal for various applications demanding reliability and efficiency in motion control. With its keyed shaft and IP50 protection rating, the motor ensures durability in demanding environments. The unit is compatible with a range of drives, making it a flexible choice for your automation needs, while its ability to maintain accuracy and performance at high speeds solidifies its position as a top-tier solution in the servo motor market.
Continuous stall current of 1.4 A to ensure robust performance
Nominal output power options ranging from 150 W to 340 W enhance operational versatility
Speed feedback resolution of 131072 points/turn for high accuracy in applications
Robust design features such as a natural convection cooling system for reliable performance
Compatible with Lexium 05, 15, and 32 ranges for expanded applications
Compact dimensions with a motor flange size of 55 mm facilitate easy installation
Durable construction with a net weight of 1.2 kg, ensuring longevity in varied operations
Support for multiple electrical connections including straight connectors for simplified integration
Related links
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 400 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter

