Schneider Electric 480 V 1100 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 653-971
- Mfr. Part No.:
- BMH0701P06A1A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$2,486.41
(exc. GST)
$2,859.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- 2 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,486.41 |
*price indicative
- RS Stock No.:
- 653-971
- Mfr. Part No.:
- BMH0701P06A1A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 4.2Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1100W | |
| Stall Torque | 1.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 122mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 4.2Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1100W | ||
Stall Torque 1.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 122mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a high-performance solution designed for precise motion control in various industrial applications. With a maximum mechanical speed of 8000 RPM and an impressive continuous stall torque of 1.2 N.m, this motor is engineered to deliver exceptional reliability and efficiency. Its compatibility with LXM32 drive systems and a robust IP54 rating ensure that it operates effectively even in demanding environments. This servo motor is perfect for applications requiring smooth operation and accurate feedback, featuring a feedback type of single turn SinCos Hiperface. Its compact design combined with a nominal output power of 350 W enhances its suitability in space-constrained settings.
Maximum mechanical speed of 8000 RPM ensures rapid response for dynamic applications
Continuous stall torque of 1.2 N.m provides reliable performance under heavy loads
IP54 ingress protection safeguards against dust and water, ensuring durability in industrial environments
Single turn SinCos Hiperface feedback enhances positioning accuracy for critical operations
Designed for compatibility with LXM32.U60N4 and LXM32.D12N4 systems at 400 to 480 V
Natural convection cooling system allows for efficient heat management during operation
Compact dimensions facilitate installation in tight spaces without compromising performance
Low accuracy error of 4.8° improves overall motion control precision
Sustainable product with a focus on recyclability, aligning with environmental standards
Related links
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter

