Schneider Electric 240 V 1.05 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-577
- Mfr. Part No.:
- BMH0701T17F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,131.84
(exc. GST)
$4,751.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,131.84 |
*price indicative
- RS Stock No.:
- 654-577
- Mfr. Part No.:
- BMH0701T17F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 4.2Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 240 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.4Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 161mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 4.2Nm | ||
Product Type Servo Motor | ||
Supply Voltage 240 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.4Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 161mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision control and optimal performance in automation applications. With a maximum mechanical speed of 8000 rpm and a continuous stall torque rating of 1.4 N.m, this motor is perfect for driving various machinery or systems requiring reliable torque and speed. Designed with a keyed shaft for secure coupling and a robust IP54 rating, it excels in demanding environments. Enhanced by a holding brake and a speed feedback resolution of 32768 points per turn, it ensures accurate positioning and efficient operation. The motor's compatibility with Lexium 32 drives expands its application range, making it an ideal choice for versatile engineering solutions.
Maximum mechanical speed of 8000 rpm enables high-performance applications
Continuous stall torque of 1.4 N.m provides consistent power delivery
Keyed shaft design ensures secure coupling and reliability in operation
IP54 rating protects against dust and moisture, enhancing durability in various environments
Equipped with a holding brake for better control during operation
Speed feedback resolution of 32768 points per turn guarantees precise positioning
Compatible with Lexium 32 series for expanded automation capabilities
Electrical connection features rotatable right-angled configurations for flexible installation
Constructed with materials that facilitate natural convection cooling, promoting longevity
Compact dimensions allow for installation in space-constrained environments
Related links
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 600 W Servo Motor 6.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter

