Schneider Electric 240 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 653-981
- Mfr. Part No.:
- BMH0702T16A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$2,365.27
(exc. GST)
$2,720.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,365.27 |
*price indicative
- RS Stock No.:
- 653-981
- Mfr. Part No.:
- BMH0702T16A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.4Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 240 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.51W | |
| Stall Torque | 2.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 154mm | |
| Width | 19 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, WEEE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 240 V | ||
Output Speed 8000rpm | ||
Power Rating 1.51W | ||
Stall Torque 2.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 154mm | ||
Width 19 mm | ||
Series BMH | ||
Standards/Approvals EAN, WEEE, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and reliability in various applications, delivering exceptional performance at a maximum mechanical speed of 8000 rpm. It features a continuous stall torque of 2.5 N.m and is compatible with key drives such as LXM32.D30M2 and LXM32.D18M2. With an IP54 rating for protection against dust and moisture, this servo motor is built to withstand challenging operational environments. Additionally, its rotatable right-angled connectors simplify electrical integration, while the robust design ensures long-lasting durability, making it an ideal choice for automation systems requiring high efficiency and operational excellence.
Maximum mechanical speed of 8000 rpm for enhanced responsiveness
Continuous stall torque of 2.5 N.m ensures reliable performance under load
Designed with IP54 protection rating, maintaining operational integrity in diverse conditions
Compatible with LXM32.D30M2 and LXM32.D18M2 drives for versatile integration options
Incorporates rotatable right-angled connectors for streamlined electrical setup
Shaft end features a keyed design for secure mounting and operation
Maintains high precision with a speed feedback resolution of 32768 points/turn
Built with robust materials to ensure longevity and resilience in automation environments
Optimised cooling through natural convection for operational efficiency
Compact size with a weight of only 2.3 kg, ideal for space-constrained applications
Related links
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 600 W Servo Motor 6.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.2 Nm Max Output Torque, 11mm Shaft Diameter

