Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-438
- Mfr. Part No.:
- BMH0702P07A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,565.59
(exc. GST)
$4,100.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,565.59 |
*price indicative
- RS Stock No.:
- 654-438
- Mfr. Part No.:
- BMH0702P07A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.4Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.51W | |
| Stall Torque | 2.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 154mm | |
| Width | 192 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.4Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.51W | ||
Stall Torque 2.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 154mm | ||
Width 192 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications, delivering precise control and reliable operation. With a maximum mechanical speed of 8000 rpm, this servo motor is ideal for systems requiring swift and sensitive motion control. Its smooth shaft and robust design ensure compatibility with various systems, notably the LXM32.D12N4 at both 400 V and 480 V, making it versatile across a range of industrial applications. Featuring an IP54 rating, it provides a sufficient level of protection against dust and water, ensuring durability and longevity in demanding environments. This product is particularly suited for use in automation and robotics, where efficiency and dependability are paramount.
Maximum mechanical speed of 8000 rpm for efficient performance
Continuous stall torque rated at 2.5 N.m ensures reliable operation under load
Compatible with the LXM32.D12N4 servo drive, enhancing versatility in various setups
Smooth shaft design eliminates wear and enhances performance for consistent operation
IP54 protection rating guards against dust and moisture ingress, extending product lifespan
Feedback type includes multiturn SinCos Hiperface for precise motion control
Natural convection cooling system enhances reliability without additional power consumption
Lightweight at 2.3 kg, facilitating easy integration into existing systems
Multiple mounting holes and standard flange support adapt easily to various installations
Supports a rated supply voltage of 480 V to cater to diverse power specifications
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter

