Schneider Electric 480 V 1.06 W Servo Motor, 8000 rpm, 1.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-681
- Mfr. Part No.:
- BSH0701P02A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,392.30
(exc. GST)
$5,051.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,392.30 |
*price indicative
- RS Stock No.:
- 654-681
- Mfr. Part No.:
- BSH0701P02A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.4Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.06W | |
| Stall Torque | 1.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 154mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, RoHS, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.4Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.06W | ||
Stall Torque 1.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 154mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals WEEE, RoHS, EAN, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric BSH servo motor from the Lexium 32 servo drive series. This BSH series of three-phase AC servo motors features a low rotor moment of inertia, enabling high acceleration capability for dynamic applications. The winding technology results in higher power density in a compact design. This servo has a nominal continuous stall torque of 1.4 Nm and achieves a peak torque of 3.5 Nm. Its rated speed is up to 7200 rpm, depending on the supply voltage.
Shaft end is smooth wave
Protection class (IP) is IP50 standard
Mounting bracket is international standard flange
Electrical connection is rotatable angle plugs
Related links
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter

