Schneider Electric 480 V 1.06 W Servo Motor, 3000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,032.27

(exc. GST)

$3,487.11

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,032.27

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-010
Mfr. Part No.:
BSH0701P31A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

3.5Nm

Sub Type

Servo Motor BSH

Supply Voltage

480 V

Output Speed

3000rpm

Power Rating

1.06W

Stall Torque

1.4Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

154mm

Width

160 mm

Series

BSH

Standards/Approvals

RoHS, WEEE, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric AC servo motor is designed to provide high-performance motion control with exceptional precision and reliability. Ideal for a variety of industrial applications, this motor features a continuous stall torque of 1.4 N.m and a maximum mechanical speed of 8000 rpm, ensuring it meets demanding operational requirements. With its IP65 ingress protection rating, the motor is well-suited for use in challenging environments. Its compact design allows for straightforward integration into various setups, while advanced feedback systems enhance its responsiveness and control for superior motion performance.

High efficiency with a maximum output power of 700 W for robust applications

Durable IP65 protection ensures reliable operation in tough conditions

Rotatable right-angled connectors facilitate flexible installation

Compact dimension of 154 mm in length helps save space in mechanical designs

Continuous stall current of 1.8 A supports sustained operational demands

Lightweight design at just 2.2 kg aids in easier handling and installation

Natural convection cooling method minimises the need for additional cooling systems

Single turn SinCos Hiperface feedback type enhances precision in motion control

High torque constant of 0.8 N.m/A at elevated temperatures improves performance durability

Related links