Schneider Electric 115/480 V 690 W Servo Motor, 8000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 655-214
- Mfr. Part No.:
- SH30701P11F2000
- Brand:
- Schneider Electric
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3,606.17
(exc. GST)
$4,147.10
(inc. GST)
- RS Stock No.:
- 655-214
- Mfr. Part No.:
- SH30701P11F2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 3.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 8000rpm | |
| Power Rating | 690W | |
| Stall Torque | 1.25Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 179.5mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, WEEE, EAN, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 3.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 8000rpm | ||
Power Rating 690W | ||
Stall Torque 1.25Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 179.5mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals REACH, WEEE, EAN, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a high-performance solution designed for precise motion control in various industrial applications. Engineered for compatibility with the PacDrive 3 range, it delivers exceptional torque and speed, making it ideal for demanding tasks. This three-phase motor features a maximum mechanical speed of 8000 rpm and supports a broad voltage range from 115 to 480 V. Built to withstand challenging operating conditions, it boasts an IP54/IP65 protection rating, ensuring reliable performance in diverse environments. With a compact design and high efficiency, this servo motor optimises operation while providing longevity and minimal downtime.
Maximum mechanical speed of 8000 rpm for superior motion control
Robust IP54/IP65 protection rating, making it suitable for harsh environments
Three-phase system, ensuring efficient energy use and improved performance
Continuous stall torque of 1.25 N.m enhances operational strength
Built-in absolute single turn SinCos Hiperface encoder for accurate feedback
Natural convection cooling type ensures effective thermal management
Holding brake feature provides additional safety and stability during operation
Compact dimensions, including a length of 179.5 mm and a mounting flange size of 70 mm, for easier integration into systems
Environmentally conscious design with recyclable packaging materials
Long-lasting operational capability supported by rigorous electrical specifications
Related links
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 - 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter


