Schneider Electric 115/480 V 690 W Servo Motor, 8000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-670
- Mfr. Part No.:
- SH30701P11F2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,606.17
(exc. GST)
$4,147.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,606.17 |
*price indicative
- RS Stock No.:
- 654-670
- Mfr. Part No.:
- SH30701P11F2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 3.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 690W | |
| Stall Torque | 1.25Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 179.5mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 3.5Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 8000rpm | ||
Power Rating 690W | ||
Stall Torque 1.25Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 179.5mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motors features a low rotor moment of inertia, enabling high acceleration capability for dynamic applications. The winding technology results in higher power density in a compact design. This servo has a nominal continuous stall torque of 1.4 Nm and achieves a peak torque of 3.5 Nm. Its rated speed is up to 7200 rpm, depending on the supply voltage. This results in a voltage-dependent rated power of up to 950 W. The built-in encoder is a single-turn SinCos Hiperface with 128 periods and revolution (128x1024).
Holding torque is 3 Nm
Mounting bracket is international standard flange
Motor flange size is 70 mm
Electrical connection is straight plug
Related links
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 - 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter

