Schneider Electric 400 V 275 W Servo Motor, 9000 rpm, 1.37 Nm Max Output Torque, 8 mm Shaft Diameter

N

Subtotal (1 unit)*

$2,433.48

(exc. GST)

$2,798.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,433.48

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
653-998
Mfr. Part No.:
BSH0402P06A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

1.37Nm

Product Type

Servo Motor

Sub Type

Servo Motor BSH

Supply Voltage

400 V

Output Speed

9000rpm

Power Rating

275W

Stall Torque

0.38Nm

Mount Type

Flange

Shaft Diameter

8mm

Length

93.4mm

Width

170 mm

Series

BSH

Standards/Approvals

EAN, RoHS, REACH, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for high efficiency and adaptability in motion control applications. This powerful AC servo motor features a maximum mechanical speed of 10,000 rpm, delivering seamless performance with a continuous stall torque of 0.38 N.m. Designed for precise control, this product ensures dependable operation in demanding environments. With compatibility for three-phase supply voltages and an IP50 protection rating, it's ideally suited for integration into various industrial systems. The unit's robust design also accommodates smooth shaft configurations, offering flexibility for diverse mounting solutions, reinforcing its practicality and ease of installation.

Maximum output power of 289 W for optimal performance

Speed feedback resolution of 32,768 points per turn, enabling precise motion control

Natural convection cooling, ensuring reliable operation under varying conditions

Constructed with an international standard flange, facilitating easy installation

Features a shaft diameter of 8 mm and a length of 25 mm for versatile applications

Rotatable right-angled connectors improve electrical connection adaptability

The servo motor operates at a continuous stall current of 1.5 A for consistent performance

Environmentally conscious design with recyclable packaging materials

Related links