Schneider Electric 400 V 398 W Servo Motor, 9000 rpm, 1.37 Nm Max Output Torque, 8 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,764.10

(exc. GST)

$4,328.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,764.10

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
655-253
Mfr. Part No.:
BSH0402P06F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

1.37Nm

Supply Voltage

400 V

Sub Type

Servo Motor BSH

Output Speed

9000rpm

Power Rating

398W

Stall Torque

0.38Nm

Mount Type

Flange

Shaft Diameter

8mm

Length

119.4mm

Width

170 mm

Series

BSH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric AC servo motor is designed for high-performance applications requiring precision and reliability. With a maximum mechanical speed of 10000 rpm and a continuous stall torque of 0.38 N.m, this motor is ideal for various industrial settings. It features a smooth shaft end for seamless integration and comes with an IP50 degree of protection, ensuring durability in less-than-ideal environments. Equipped with a holding brake, this motor enhances control during operation. The device is also compatible with Lexium 32 systems and supports a supply voltage of up to 400 V, delivering the power needed for demanding tasks. Its compact design and robust specifications make it an optimal choice for servo applications.

Continuous stall current rated at 1.5 A for consistent performance

Speed feedback resolution of 32768 points/turn for precise control

Includes a holding brake for improved safety in static conditions

Natural convection cooling type enhances operational efficiency

Constructed with a compact 119.4 mm length, facilitating space-saving installations

Features a torque constant of 0.26 N.m/A, ensuring effective power usage

Equipped with rotatable right-angled connectors for flexible installation options

Lightweight design with a net weight of only 0.8 kg, ease in handling and installation

Mechanical design supports four mounting holes for secure installation in various configurations

Designed with 5.0 motor poles for optimal performance in diverse applications

Related links