Schneider Electric 400 V 398 W Servo Motor, 9000 rpm, 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 654-466
- Mfr. Part No.:
- BSH0402P37F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,519.23
(exc. GST)
$5,197.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,519.23 |
*price indicative
- RS Stock No.:
- 654-466
- Mfr. Part No.:
- BSH0402P37F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.37Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 400 V | |
| Output Speed | 9000rpm | |
| Power Rating | 398W | |
| Stall Torque | 0.38Nm | |
| Shaft Diameter | 8mm | |
| Mount Type | Flange | |
| Length | 119.4mm | |
| Width | 170 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.37Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 400 V | ||
Output Speed 9000rpm | ||
Power Rating 398W | ||
Stall Torque 0.38Nm | ||
Shaft Diameter 8mm | ||
Mount Type Flange | ||
Length 119.4mm | ||
Width 170 mm | ||
Series BSH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is engineered for exceptional performance in motion control applications. With specifications like a maximum mechanical speed of 10,000 rpm and continuous stall torque of 0.38 N.m, this servo motor is designed to meet the demands of precision automation. Its IP65 protection rating ensures reliability in various environments, while the keyed shaft provides robust installation options. With compatibility across the Lexium 32 range and various voltage configurations, this versatile motor stands out for applications requiring efficient power delivery and precise control.
Maximum continuous power reaches 398 W, providing ample energy for demanding tasks
Features a holding brake that ensures equipment safety and precision during operation
Utilises natural convection cooling, reducing the need for additional cooling systems
Includes advanced speed feedback resolution of 32768 points/turn, enhancing positional accuracy
Designed with an international standard flange for straightforward mounting
Offers a lightweight design at 0.8 kg, facilitating easier system integration
The rotatable right-angled connectors simplify electrical connections in tight spaces
Related links
- Schneider Electric 400 V 398 W Servo Motor 1.37 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 400 V 275 W Servo Motor 1.37 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 400 V 289 W Servo Motor 1.37 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 400 V 220 W Servo Motor 0.8 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 400 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 400 V 166 W Servo Motor 0.21 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 115 → 480 V 170 W Servo Motor 0.8 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 220 V 100 W Servo Motor 0.96 Nm Max Output Torque, 8mm Shaft Diameter

