Schneider Electric 480 V 1.51 W Servo Motor, 3000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-011
- Mfr. Part No.:
- BSH0702P01A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,415.59
(exc. GST)
$3,927.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,415.59 |
*price indicative
- RS Stock No.:
- 654-011
- Mfr. Part No.:
- BSH0702P01A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.6Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 3000rpm | |
| Power Rating | 1.51W | |
| Stall Torque | 2.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 187mm | |
| Width | 193 mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.6Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BSH | ||
Output Speed 3000rpm | ||
Power Rating 1.51W | ||
Stall Torque 2.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 187mm | ||
Width 193 mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a high-performance solution designed for precision applications. With a maximum mechanical speed of 3000 rpm, this AC servo motor excels in providing reliable and accurate control for various industrial tasks. Engineered without a holding brake and featuring an untapped shaft design, this motor is ideal for integration into diverse mounting setups. With its robust design featuring an untapped shaft and IP50 protection rating, the motor is intended for reliability in various environments.
Maximum mechanical speed of 3000 rpm for high-performance applications
Keyed shaft design for improved reliability in mechanical coupling
IP50 rating that offers resistance against dust ingress for operational longevity
Robust holding brake for secure positioning during stationary operation
Compatible with Lexium series for enhanced control and integration
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter

