Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-579
- Mfr. Part No.:
- BMH0702P02F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,833.48
(exc. GST)
$5,558.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,833.48 |
*price indicative
- RS Stock No.:
- 654-579
- Mfr. Part No.:
- BMH0702P02F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.4Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.51W | |
| Stall Torque | 2.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 193mm | |
| Width | 193 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.51W | ||
Stall Torque 2.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 193mm | ||
Width 193 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance applications, offering a maximum mechanical speed of 8000 rpm. Designed for seamless integration with LXM32.D12N4 drives, this motor provides dependable operational efficiency with continuous and peak stall torque ratings of 2.5 N.m and 7.4 N.m, respectively. Capable of functioning in a three-phase network at voltages of 400V to 480V, it boasts an IP54 degree of protection, ensuring reliability even in challenging environments. This advanced motor is guided by high-resolution feedback technology, allowing precise control for various industrial applications, making it an ideal choice for those seeking robust performance and great value.
Smooth shaft allows for versatile mounting options
Withholding brake for improved stopping power and safety
Robust construction with an IP54 protection rating for enhanced durability
High-speed feedback resolution of 131072 points/turn ensuring precise control
Compatible with LXM32.D12N4 drives, facilitating easy integration
Natural convection cooling for efficient thermal management
Compact footprint with a motor flange size of 70 mm, ideal for space-constrained applications
Environmental sustainability through recyclable packaging materials
Lightweight design with a net weight of just 3.3 kg for easy handling
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter

