Schneider Electric 480 V 1.76 W Servo Motor, 6000 rpm, 10.8 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,898.93

(exc. GST)

$4,483.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,898.93

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-451
Mfr. Part No.:
BMH1001P07A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

10.8Nm

Product Type

Servo Motor

Supply Voltage

480 V

Sub Type

Servo Motor BMH

Output Speed

6000rpm

Power Rating

1.76W

Stall Torque

3.3Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

128.6mm

Width

22 mm

Series

BMH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor delivers exceptional performance for demanding applications. Designed for rigorous environments, this model achieves a maximum mechanical speed of 6000 rpm and a continuous stall torque of 3.3 N.m. With its robust construction, the motor is rated IP54 for dust and water protection, making it ideal for industrial settings. Offering seamless integration with LXM32 drive systems, it features smooth shaft design, eliminating the need for a holding brake. Tailored for optimal efficiency, this servo motor stands out by providing precise control and high reliability, ensuring your operations run smoothly.

Maximum mechanical speed of 6000 rpm enhances performance in various applications

Continuous stall torque of 3.3 N.m allows for reliable operation under load

IP54 rated, providing protection against dust and water ingress

Compatible with LXM32.D12N4 and LXM32.D18N4 servo drives for versatile use

Smooth shaft design ensures seamless connection and ease of use

Electrical connection via rotatable right-angled connectors supports installation flexibility

Natural convection cooling system maintains optimal operating temperatures

Compact size with a length of 128.6 mm and weight of 3.34 kg for easy integration

Feedback resolution of 32768 points/turn x 4096 turns enables precision control

Warranty period of 18 months assures quality and reliability

Related links