Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

$6,490.24

(exc. GST)

$7,463.78

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,490.24

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
655-124
Mfr. Part No.:
BMH1003P22F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

25.1Nm

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

6000rpm

Power Rating

3.3W

Stall Torque

8.4Nm

Shaft Diameter

19mm

Mount Type

Flange

Length

234.3mm

Width

2 mm

Series

BMH

Standards/Approvals

REACH, RoHS, WEEE, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance in demanding applications, achieving a maximum mechanical speed of 6000 rpm. Designed for compatibility with LXM32.D30N4 drive systems, it ensures smooth operation with features like a continuous stall torque of 8.4 N.m and a peak stall torque of 25.1 N.m. The motor is robustly constructed with an IP65/IP67 rating for superior protection against dust and water ingress, making it ideal for environments requiring reliability. Its efficient feedback type of multiturn SinCos Hiperface ensures precision and accuracy, enhancing operational efficiency while providing users a dependable solution for their automation needs.

Maximum mechanical speed reaches up to 6000 rpm for high-performance applications

Continuous stall torque of 8.4 N.m ensures optimal force delivery

Peak stall torque of 25.1 N.m allows for temporary overload handling

IP65 standard protection and IP67 with an IP67 kit ensure durability in harsh environments

Equipped with a holding brake for added safety and control during operation

Speed feedback resolution of 131072 points/turn x 4096 turns delivers precise motion control

Constructed with a smooth shaft for easy integration into various setups

Natural convection cooling type promotes energy-efficient performance

Features a compact design with a net weight of only 8.15 kg, facilitating ease of installation

Related links