Schneider Electric 480 V 2700 W Servo Motor, 6000 rpm, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

$4,337.70

(exc. GST)

$4,988.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,337.70

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-951
Mfr. Part No.:
BMH1003P11A1A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Supply Voltage

480 V

Sub Type

Servo Motor BMH

Output Speed

6000rpm

Power Rating

2700W

Stall Torque

8.4Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

192.6mm

Width

22 mm

Series

BMH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed to deliver exceptional performance with a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.4 N.m. This servo motor excels in precision applications, featuring a keyed shaft and IP54 protection, making it suitable for various demanding environments. With a compatibility range extending from 400V to 480V, this motor ensures powerful operation and efficiency for LXM32.D30N4 systems. Its compact size, boasting a flange diameter of 100 mm and a length of 192.6 mm, facilitates easy integration into existing setups. The innovative design maximises torque and speed coherence, ensuring reliable performance over extended periods, making it a key component for your automation needs.

Maximum mechanical speed of 6000 rpm for high-performance applications

Continuous stall torque of 8.4 N.m ensuring reliability under load

Peak stall torque reaching 25.1 N.m for increased dynamic performance

Nominal output power of 2700 W for efficient energy consumption

Feedback type with single turn SinCos Hiperface for precise control

Keyed shaft design enhances stability and connection security

IP54 protection, ensuring resilience in challenging environments

Natural convection cooling to maintain optimal operating temperatures

Compact dimensions with a motor flange size of 100 mm for versatile installations

Environmentally conscious packaging made with recycled materials

Related links