Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-952
- Mfr. Part No.:
- BMH1003P12A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,514.90
(exc. GST)
$6,342.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,514.90 |
*price indicative
- RS Stock No.:
- 654-952
- Mfr. Part No.:
- BMH1003P12A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 25.1Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 3.3W | |
| Stall Torque | 8.4Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 192.6mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 25.1Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 6000rpm | ||
Power Rating 3.3W | ||
Stall Torque 8.4Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 192.6mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver high performance and precision in motion control applications. With a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.4 N.m, this motor provides reliable force for demanding industrial environments. Its compatibility with LXM32.D30N4 systems ensures seamless integration in three-phase setups, while the IP54 rating offers robust protection against dust and moisture. Designed for versatility, the motor features a keyed shaft end and supports a multiturn SinCos Hiperface feedback type for enhanced accuracy, making it a reliable choice for automation projects requiring high-efficiency and responsiveness.
Maximum mechanical speed of 6000 rpm for dynamic performance
Continuous stall torque of 8.4 N.m suitable for heavy-load applications
Peak stall torque reaching 25.1 N.m for demanding operational needs
Keyed shaft end ensures secure mounting and reduced slip
Speed feedback resolution of 131072 points/turn for precise control
Cooling via natural convection enhances durability and performance
Environmentally-conscious design with packaging made from recycled materials
Reliable performance across varying operational conditions, with a maximum radial force of up to 1050 N at 1000 rpm
Related links
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.7 kW Servo Motor 25.1 Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 410 W Servo Motor 2.91 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick

