Schneider Electric 480 V 1.76 W Servo Motor, 6000 rpm, 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-452
- Mfr. Part No.:
- BMH1001P12F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,420.67
(exc. GST)
$6,233.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,420.67 |
*price indicative
- RS Stock No.:
- 654-452
- Mfr. Part No.:
- BMH1001P12F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 10.8Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 1.76W | |
| Stall Torque | 3.3Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 170.3mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 10.8Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 6000rpm | ||
Power Rating 1.76W | ||
Stall Torque 3.3Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 170.3mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers outstanding performance for precision control applications. Designed for robust operation, it operates at a maximum mechanical speed of 6000 rpm, utilising a keyed shaft and featuring an IP54 degree of protection. Equipped with a holding brake, this motor ensures reliable torque delivery, providing continuous stall torque of up to 3.4 N.m and peak stall torque reaching 10.8 N.m, depending on the specific configuration. The motor's compatibility with LXM32 drives allows it to seamlessly integrate into various automated systems. With exceptional feedback resolution and a lightweight design at just 4.8 kg, it is perfectly suited for modern industrial applications requiring efficiency and precision.
Delivers continuous stall torque of up to 3.4 N.m ensuring operational reliability
Achieves a maximum mechanical speed of 6000 rpm for high-performance applications
Holds an IP54 rating, providing protection against dust and water, enhancing durability
Utilises a keyed shaft for improved coupling and stability during operation
Equipped with a holding brake for enhanced control and safety during use
Offers seamless compatibility with LXM32 drives for versatile application potential
Provides remarkable speed feedback resolution at 131072 points/turn, facilitating precise motion control
Lightweight design at 4.8 kg enables easier installation and handling
Features rotatable right-angled connectors for flexible electrical connection arrangements
Operates efficiently across three-phase networks, ideal for industrial automation systems
Related links
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 410 W Servo Motor 2.91 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick

