Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-456
- Mfr. Part No.:
- BMH1002P12A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,031.98
(exc. GST)
$5,786.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,031.98 |
*price indicative
- RS Stock No.:
- 654-456
- Mfr. Part No.:
- BMH1002P12A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.4Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 6000rpm | |
| Power Rating | 2.36W | |
| Stall Torque | 6.2Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 160.6mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.4Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 6000rpm | ||
Power Rating 2.36W | ||
Stall Torque 6.2Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 160.6mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers exceptional precision and performance for various automation applications, characterised by its robust design and high efficiency. Capable of a maximum mechanical speed of 6000 rpm, this motor delivers remarkable continuous stall torque of 6.2 N.m, ensuring reliability in demanding environments. Its compatibility with the LXM32.D18N4 drive systems allows seamless integration into existing setups. Designed with a keyed shaft and housed under an IP54 standard, this motor efficiently withstands challenging conditions while providing accurate feedback through multiturn SinCos Hiperface feedback type. Whether powering complex machinery or fine-tuned robotics, this servo motor proves essential for efficient operation and control.
Maximum mechanical speed of 6000 rpm ensures excellent performance in dynamic applications
Continuous stall torque of 6.2 N.m enhances operational effectiveness and reliability
Peak stall torque of 18.4 N.m allows for handling of demanding load scenarios
Nominal output power of 1600 W for consistent performance across various voltages
Shaft end features a keyed design for secure and precise mounting
IP54 rated protection safeguards against dust and moisture
Multiturn SinCos Hiperface feedback improves accuracy in feedback systems
Designed with rotatable right-angled connectors for flexible installation
Natural convection cooling enhances longevity and operational stability
Constructed for compatibility with Lexium 32 series to facilitate integration
Related links
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 410 W Servo Motor 2.91 Nm Max Output Torque, 19mm Shaft Diameter
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick

