Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

$5,314.41

(exc. GST)

$6,111.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,314.41

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-458
Mfr. Part No.:
BMH1002P17F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

18.4Nm

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

6000rpm

Power Rating

2.36W

Stall Torque

6.2Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

202.3mm

Width

227 mm

Series

BMH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed to deliver outstanding performance in industrial applications, boasting a maximum mechanical speed of 6000 rpm and a continuous stall torque of 6.2 N.m. This advanced motor features a keyed shaft and an IP54 degree of protection, ensuring durability and reliability in demanding environments. With robust compatibility for LXM32.D18N4 drives at both 400 V and 480 V, this motor excels in delivering precise motion control with a feedback resolution of 32768 points per turn. The integrated holding brake enhances operational safety and efficiency, making it an ideal choice for various automation solutions.

Maximum mechanical speed of 6000 rpm ensures rapid performance in dynamic applications

Continuous stall torque of 6.2 N.m for consistent reliability under load

Integrated holding brake enhances safety and stability during operation

IP54 standard provides protection against dust and splashing water, ensuring longevity

Keyed shaft design offers secure mounting and precise alignment

Optimised for use with LXM32.D18N4 drives, ensuring seamless integration

Feedback resolution of 32768 points per turn for high accuracy and control

Exceptional torque performance at various voltages, catering to diverse operational needs

Natural convection cooling type promotes efficient thermal management

Compact dimensions with a flange size of 100 mm enable versatile installation options

Related links