Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-459
- Mfr. Part No.:
- BMH1002P27F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,321.09
(exc. GST)
$6,119.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,321.09 |
*price indicative
- RS Stock No.:
- 654-459
- Mfr. Part No.:
- BMH1002P27F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.4Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 2.36W | |
| Stall Torque | 6.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 202.3mm | |
| Width | 22 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.4Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 6000rpm | ||
Power Rating 2.36W | ||
Stall Torque 6.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 202.3mm | ||
Width 22 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, WEEE, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and high performance in varied industrial applications. With a robust maximum mechanical speed of 6000 rpm and a continuous stall torque of 6.2 Nm, this motor ensures efficient operation for demanding tasks. It features IP65 and IP67 ratings for superior protection against dust and water, making it suitable for challenging environments. Designed for use with the LXM32.D18N4 drive, the motor delivers reliable performance and seamless integration. The holding brake further guarantees safety during operation, ensuring that your systems remain secure even when inactive. Ideal for automation solutions, this servo motor enhances productivity while promising durability over its operational lifetime.
Continuous stall torque of 6.2 Nm ensures reliable performance
Maximum mechanical speed of 6000 rpm for enhanced productivity
IP65 and IP67 ratings provide excellent protection against environmental factors
Compatible with LXM32.D18N4 for seamless integration into existing systems
With holding brake to secure operations and prevent unexpected movements
Shaft end designed for smooth operation, optimising efficiency
Electrical connections through rotatable right-angled connectors simplify installation
Temperature resistant design supporting operational limits up to 135 °C
Manufactured with care for reduced environmental impact, adhering to sustainability practices
Lightweight at 6.4 kg for simplified handling and installation
Related links
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 410 W Servo Motor 2.91 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount

