Schneider Electric 250/700 V 720 W Servo Motor, 6000 rpm, 8.7 Nm Max Output Torque, 14 mm Shaft Diameter

N

Subtotal (1 unit)*

$6,234.18

(exc. GST)

$7,169.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,234.18

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-510
Mfr. Part No.:
ILM0703P01A0000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

8.7Nm

Product Type

Servo Motor

Supply Voltage

250/700 V

Sub Type

Integrated Servo Motor

Output Speed

6000rpm

Power Rating

720W

Stall Torque

2.2Nm

Mount Type

Flange

Shaft Diameter

14mm

Length

259mm

Width

260 mm

Series

Lexium 62 ILM

Standards/Approvals

EAN, REACH, RoHS

COO (Country of Origin):
DE
The Schneider Electric Integrated servo motor is designed for high-performance applications, offering an impressive continuous stall torque of 2.2 N.m and a nominal output power of 720 W. Operating at a rated supply voltage range of 250 to 700 V, this motor excels in dynamic environments with a maximum speed of 6000 rpm. Engineered with high precision, including a feedback type of absolute single turn SinCos Hiperface, it delivers reliability and efficiency. The motor features a compact design with an overall length of 259 mm and supports various mounting options, making it suitable for a wide range of installations. Ideal for enhancing automation systems, this servo motor integrates seamlessly into the PacDrive 3 range, ensuring optimal performance in both operational and energy efficiency.

Continuous stall current of 3 A for enhanced operational stability

Maximum current Irms of 12 A supports demanding applications

Torques and speeds are optimally configured, with peak stall torque of 8.7 N.m

Designed with a natural convection cooling system for efficient thermal management

Compact dimensions with a motor flange size of 70 mm facilitate easy integration

IP54 degree of protection ensures reliable performance in challenging environments

Packaging made with recycled cardboard supports sustainability efforts

Manufactured in Germany, assuring quality and adherence to stringent standards

Features 4 mounting holes with a circle diameter of 82 mm for versatile installation

Related links